Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F3563EDFF#U0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.23AH3464
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.720 |
| 10+ | $30.390 |
| 25+ | $25.170 |
| 50+ | $22.570 |
| 100+ | $20.840 |
| 250+ | $19.450 |
| 500+ | $19.060 |
Price for:Each
Minimum: 1
Multiple: 1
$34.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F3563EDFF#U0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.23AH3464
Technical Datasheet
Device CoreM16C/60
Data Bus Width16bit
No. of Bits16bit
Data Bus Width16 bit
Operating Frequency Max32MHz
CPU Speed32MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageLFQFP
No. of I/O's55I/O's
MCU Case StyleLFQFP
InterfacesI2C, UART
Embedded Interface TypeI2C, UART
RAM Memory Size20KB
ADC Channels20Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesM16C/50
MCU FamilyM16C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Single chip 16bit CMOS microcontroller
- M16C/56D group
- High-speed processing
- Flash memory version
- Includes multifunction timer and serial interface
Technical Specifications
Product Range
M16C Family M16C/50 Series M16C/56D Group Microcontrollers
Data Bus Width
16bit
Data Bus Width
16 bit
CPU Speed
32MHz
No. of Pins
64Pins
No. of I/O's
55I/O's
Interfaces
I2C, UART
RAM Memory Size
20KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
M16C/50
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
M16C/60
No. of Bits
16bit
Operating Frequency Max
32MHz
Program Memory Size
256KB
IC Case / Package
LFQFP
MCU Case Style
LFQFP
Embedded Interface Type
I2C, UART
ADC Channels
20Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
M16C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
