Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F572MNDDBD#20Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AH2108
Product RangeRX Family RX700 Series RX72M Group Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.740 |
| 10+ | $24.600 |
| 25+ | $23.060 |
| 50+ | $21.990 |
| 100+ | $20.930 |
| 250+ | $20.370 |
| 500+ | $19.910 |
Price for:Each
Minimum: 1
Multiple: 1
$30.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F572MNDDBD#20Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AH2108
Product RangeRX Family RX700 Series RX72M Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX700 Series RX72M Group Microcontrollers
Device Core-
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed240MHz
Operating Frequency Max240MHz
Program Memory Size4MB
No. of Pins224Pins
IC Case / PackageLFBGA
No. of I/O's182I/O's
MCU Case StyleLFBGA
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
RAM Memory Size1MB
ADC Channels29Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX700
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RX Family RX700 Series RX72M Group Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
240MHz
No. of Pins
224Pins
No. of I/O's
182I/O's
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
RAM Memory Size
1MB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
-
Data Bus Width
32 bit
CPU Speed
240MHz
Program Memory Size
4MB
IC Case / Package
LFBGA
MCU Case Style
LFBGA
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
ADC Channels
29Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX700
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
