Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRICHTEK
Manufacturer Part NoRT9527GQWCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel46AC1886RL
Cut Tape46AC1886
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.490 | $1.49 |
| Total Price | $1.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 50+ | $0.966 |
| 100+ | $0.852 |
| 250+ | $0.796 |
| 500+ | $0.765 |
| 1000+ | $0.745 |
| 2500+ | $0.730 |
| 5000+ | $0.716 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT9527GQWCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel46AC1886RL
Cut Tape46AC1886
Technical Datasheet
Battery TypeLi-Ion
Input Voltage6V
Battery Charge Voltage4.2V
Charge Current Max600mA
Charge Current600mA
IC Case / PackageWDFN
Battery IC Case StyleWDFN
No. of Series Cells1
No. of Pins8Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
4.2V
Charge Current
600mA
Battery IC Case Style
WDFN
No. of Pins
8Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Input Voltage
6V
Charge Current Max
600mA
IC Case / Package
WDFN
No. of Series Cells
1
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
