Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | FPL1007.07Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 99AC7502 |
| Product Range | FPL1000 Series |
| Your Part Number | |
| Technical Datasheet |
Digital Delivery
Download in 2-3 Business Days
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $29,421.000 |
Price for:Each
Minimum: 1
Multiple: 1
$29,421.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | FPL1007.07Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 99AC7502 |
| Product Range | FPL1000 Series |
| Technical Datasheet | |
| Spectrum Analyzer Type | Bench |
| Product Range | FPL1000 Series |
| Test Frequency Range | 5kHz to 7.5GHz |
| External Height | 127mm |
| External Width | 400mm |
| External Depth | 203mm |
| Weight | 6kg |
| Manufacturer Warranty | 3 Years |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
FPL1007.07 is a 5KHz to 7.5GHz signal and spectrum analyser bundle. This spectrum analyser combines excellent RF performance with a small footprint. The light weight and optional battery/DC power make it the ideal instrument for the lab and in the field. Operating the multipoint touchscreen instrument is intuitive and fun.
- One instrument for multiple task (spectrum analysis, power meter, analogue, digital signal analysis)
- Fast and easy integration for automated tests
- DANL at 1GHz -166dBm, TOI at 1GHz is typically +20dBm
- Phase noise at 1GHz (10KHz offset) is typically -108dBc (1Hz)
- Spurious response is typically < -70dBc
- MultiView with sequencer
- Spectrum analysis from 5KHz
- High-resolution (1280 x 800 pixel) multi-touch screen
- Portability, optional battery and 12V/24V DC power
Contents
FPL1007 spectrum analyser, Power cable and quick start guide.
Technical Specifications
| Spectrum Analyzer Type | Bench |
|---|---|
| Test Frequency Range | 5kHz to 7.5GHz |
| External Width | 400mm |
| Weight | 6kg |
| Plug Type | - |
| Product Range | FPL1000 Series |
|---|---|
| External Height | 127mm |
| External Depth | 203mm |
| Manufacturer Warranty | 3 Years |
| SVHC | To Be Advised |
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
