Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoLTR10EZPF1200Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.68AK5388
Product RangeLTR Series
Your Part Number
4,410 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.138 |
| 25+ | $0.131 |
| 50+ | $0.123 |
| 100+ | $0.114 |
| 250+ | $0.100 |
| 500+ | $0.094 |
| 1000+ | $0.085 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoLTR10EZPF1200Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.68AK5388
Product RangeLTR Series
Technical Datasheet
Resistance120ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package0508 [1220 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeLTR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length1.2mm
Product Width2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
120ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
LTR Series
Voltage Rating
150V
Product Width
2mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
0508 [1220 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
1.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
