Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoR6030JNZ4C13Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.01AH7823
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.290 |
| 10+ | $14.090 |
| 25+ | $11.910 |
| 50+ | $9.720 |
| 100+ | $8.920 |
| 250+ | $8.270 |
| 500+ | $8.100 |
Price for:Each
Minimum: 1
Multiple: 1
$16.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoR6030JNZ4C13Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.01AH7823
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id30A
Drain Source On State Resistance0.143ohm
On Resistance Rds(on)0.11ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max6V
Power Dissipation Pd93W
Power Dissipation93W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.143ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
15V
Power Dissipation Pd
93W
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
30A
On Resistance Rds(on)
0.11ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
6V
Power Dissipation
93W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Alternatives for R6030JNZ4C13
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
