Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRCJ700N20TLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel82AC3027RL
Cut Tape82AC3027
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.230 | $8.23 |
| Total Price | $8.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.230 |
| 50+ | $6.100 |
| 100+ | $5.630 |
| 250+ | $5.410 |
| 500+ | $5.280 |
| 1000+ | $5.170 |
| 2500+ | $5.070 |
| 5000+ | $4.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRCJ700N20TLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel82AC3027RL
Cut Tape82AC3027
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id70A
On Resistance Rds(on)0.0305ohm
Drain Source On State Resistance0.0427ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation Pd297W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation297W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
0.0305ohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
297W
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
70A
Drain Source On State Resistance
0.0427ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
297W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
