Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No200KXW330MEFC16X35Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.39T8646
Product RangeKXW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.700 |
| 2500+ | $2.560 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBYCON
Manufacturer Part No200KXW330MEFC16X35Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.39T8646
Product RangeKXW Series
Technical Datasheet
Capacitance330µF
Voltage(DC)200V
Product RangeKXW Series
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Lifetime @ Temperature2000 hours @ 105°C
ESR-
Product Height35mm
Qualification-
Ripple Current1.01A
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (17-Jan-2022)
Product Overview
The KXW series Miniature Aluminium Electrolytic Capacitor features load life of 2000hrs at 105°C and capacitance tolerance of ±20% (20℃). It is suitable for switching adapter.
- -25 to 105°C Temperature range
- 450VDC Rated voltage range
Technical Specifications
Capacitance
330µF
Product Range
KXW Series
Capacitor Terminals
Radial Leaded
Polarity
Polar
Product Diameter
16mm
Product Width
-
ESR
-
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Jan-2022)
Voltage(DC)
200V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Product Length
-
Lifetime @ Temperature
2000 hours @ 105°C
Product Height
35mm
Ripple Current
1.01A
Operating Temperature Max
105°C
Technical Docs (3)
Alternatives for 200KXW330MEFC16X35
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
