Print Page
35PX220MEFC8X11.5
Electrolytic Capacitor, Miniature, 220 µF, 35 V, ± 20%, PC Pin, 2000 hours @ 105°C, Polar
2,013 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 2000+ | $0.247 |
| 4000+ | $0.232 |
| 6000+ | $0.224 |
| 10000+ | $0.220 |
| 20000+ | $0.215 |
| 50000+ | $0.210 |
| 100000+ | $0.206 |
| 200000+ | $0.202 |
Price for:Each
Minimum: 2000
Multiple: 2000
$494.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RUBYCON |
|---|---|
| Manufacturer Part No | 35PX220MEFC8X11.5Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 39T8911 |
| Product Range | PX Series |
| Technical Datasheet | |
| Capacitance | 220µF |
| Voltage(DC) | 35V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | PC Pin |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 3.5mm |
| Product Diameter | 8mm |
| Product Length | - |
| Product Width | - |
| Product Height | 11.5mm |
| Product Range | PX Series |
| ESR | - |
| Ripple Current | 300mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The 35PX220MEFC8X11.5 is a radial leaded miniature aluminum Electrolytic Capacitor with a PET sleeve. The PX series aluminum electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
- 400mA RMS at 120Hz/105°C Rated ripple current
Technical Specifications
| Capacitance | 220µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 8mm |
| Product Width | - |
| Product Range | PX Series |
| Ripple Current | 300mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (17-Jan-2023) |
| Voltage(DC) | 35V |
|---|---|
| Capacitor Terminals | PC Pin |
| Polarity | Polar |
| Lead Spacing | 3.5mm |
| Product Length | - |
| Product Height | 11.5mm |
| ESR | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Alternatives for 35PX220MEFC8X11.5
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |

