Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RUBYCON |
|---|---|
| Manufacturer Part No | 450QXW150MEFC18X40Copy |
| Manufacturer Standard Lead Time | 44 weeks |
| Newark Part No. | 01X0533 |
| Product Range | QXW Series |
| Your Part Number | |
| Technical Datasheet |
83 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
| 10+ | $4.980 |
| 25+ | $4.650 |
| 50+ | $4.330 |
| 100+ | $3.910 |
| 500+ | $3.600 |
| 1000+ | $3.190 |
| 2500+ | $3.080 |
Price for:Each
Minimum: 1
Multiple: 1
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RUBYCON |
|---|---|
| Manufacturer Part No | 450QXW150MEFC18X40Copy |
| Manufacturer Standard Lead Time | 44 weeks |
| Newark Part No. | 01X0533 |
| Product Range | QXW Series |
| Technical Datasheet | |
| Capacitance | 150µF |
| Voltage(DC) | 450V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 7.5mm |
| Product Diameter | 18mm |
| Product Length | - |
| Product Width | - |
| Product Height | 40mm |
| Product Range | QXW Series |
| ESR | - |
| Ripple Current | 970mA |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Capacitance | 150µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 18mm |
| Product Width | - |
| Product Range | QXW Series |
| Ripple Current | 970mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (17-Jan-2023) |
| Voltage(DC) | 450V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 7.5mm |
| Product Length | - |
| Product Height | 40mm |
| ESR | - |
| Operating Temperature Min | -25°C |
| Qualification | - |
Technical Docs (1)
Alternatives for 450QXW150MEFC18X40
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
