Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoAMT102-D1024-I6350-SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN8709
Product RangeAMT10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $51.890 |
| 25+ | $47.960 |
| 50+ | $44.890 |
| 100+ | $43.580 |
| 250+ | $42.260 |
Price for:Each
Minimum: 10
Multiple: 10
$518.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoAMT102-D1024-I6350-SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN8709
Product RangeAMT10 Series
Technical Datasheet
Encoder TechnologyCapacitive
Encoder TypeIncremental
Encoder Resolution1024PPR
No. of Detents-
OrientationStraight
Push Switch-
Encoder OutputQuadrature, CMOS Voltage
Encoder MountingMotor
Product RangeAMT10 Series
Rotational Speed Max7500rpm
Rotational Life Cycles-
No. of Channels3Channels
Shaft Type-
Shaft Length9mm
Shaft Diameter6.35mm
Supply Voltage Min3.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max100°C
IP Rating-
Termination5 Pin Connector
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Capacitive
Encoder Resolution
1024PPR
Orientation
Straight
Encoder Output
Quadrature, CMOS Voltage
Product Range
AMT10 Series
Rotational Life Cycles
-
Shaft Type
-
Shaft Diameter
6.35mm
Supply Voltage Max
5.5V
Operating Temperature Max
100°C
Termination
5 Pin Connector
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Motor
Rotational Speed Max
7500rpm
No. of Channels
3Channels
Shaft Length
9mm
Supply Voltage Min
3.6V
Operating Temperature Min
-40°C
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
