Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM503-03A-MP-R505-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9882
Product RangeCDM503 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 240+ | $10.320 |
| 250+ | $9.580 |
| 500+ | $8.990 |
| 1000+ | $8.530 |
Price for:Each
Minimum: 240
Multiple: 240
$2,476.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM503-03A-MP-R505-67Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN9882
Product RangeCDM503 Series
Technical Datasheet
Product RangeCDM503 Series
Sensor Connector SizeM5
Sensor Connector GenderMale
No. of Positions3 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Current Rating1A
SVHCTo Be Advised
Technical Specifications
Product Range
CDM503 Series
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Sensor Connector Size
M5
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
1A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
