Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCDM816-06A-01FST-3M-67Copy
Newark Part No.15B5140
Product RangeW4E300 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCDM816-06A-01FST-3M-67Copy
Newark Part No.15B5140
Product RangeW4E300 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size397mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM1027.06CFM
Noise Rating-
Power Rating94W
Rated Speed1420rpm
Power Connection Type4 Lead Wires
Current Rating830mA
IP RatingIP44
Air Flow - m3/min29.084m³/min
Product RangeW4E300 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
397mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
1420rpm
Current Rating
830mA
Air Flow - m3/min
29.084m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Circular
External Depth
80mm
Air Flow - CFM
1027.06CFM
Power Rating
94W
Power Connection Type
4 Lead Wires
IP Rating
IP44
Product Range
W4E300 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
