Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-A225B-015-287Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0180
Product RangeCFM-120B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 300+ | $14.880 |
| 500+ | $14.580 |
Price for:Each
Minimum: 300
Multiple: 300
$4,464.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-A225B-015-287Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0180
Product RangeCFM-120B Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM52.31CFM
Noise Rating24.8dBA
Power Rating800mW
Rated Speed1500rpm
Power Connection Type2 Lead Wires
Current Rating160mA
IP Rating-
Air Flow - m3/min1.481m³/min
Static Pressure0.05Inch-H2O
Product RangeCFM-120B Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
24.8dBA
Rated Speed
1500rpm
Current Rating
160mA
Air Flow - m3/min
1.481m³/min
Product Range
CFM-120B Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
52.31CFM
Power Rating
800mW
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.05Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
