Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoPT01-D120D-B203Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN5814
Product RangePT01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.801 |
| 25000+ | $0.723 |
| 50000+ | $0.709 |
Price for:Each
Minimum: 1000
Multiple: 1000
$801.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPT01-D120D-B203Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN5814
Product RangePT01 Series
Technical Datasheet
Track Resistance20kohm
No. of Turns1Turns
Track TaperLinear
Power Rating50mW
Resistance Tolerance± 20%
Product RangePT01 Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeD Type Flatted
Shaft Length12.2mm
Temperature Coefficient-
Potentiometer TypeRotary
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length10mm
Product Width11mm
Product Height20mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Track Resistance
20kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
12.2mm
Potentiometer Type
Rotary
Potentiometer Terminals
PC Pin
Product Length
10mm
Product Height
20mm
Operating Temperature Max
60°C
No. of Turns
1Turns
Power Rating
50mW
Product Range
PT01 Series
Shaft Diameter
6mm
Adjustment Type
D Type Flatted
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
11mm
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
