Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No103H5205-5040
Newark Part No.81AH9552
Product Range103H52
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Quantity | Price |
---|---|
1+ | $84.570 |
5+ | $78.480 |
10+ | $77.110 |
25+ | $72.280 |
50+ | $71.230 |
100+ | $68.060 |
250+ | $64.420 |
Price for:Each
Minimum: 1
Multiple: 1
$84.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H5205-5040
Newark Part No.81AH9552
Product Range103H52
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeBipolar
Step Angle1.8°
Torque Max0.23N-m
Current Rating250mA
Voltage Rating Max24VDC
No. of Wires6
External Length33mm
Shaft Diameter22mm
Product Range103H52
Shaft Length22.5mm
SVHCTo Be Advised
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
0.23N-m
Voltage Rating Max
24VDC
External Length
33mm
Product Range
103H52
SVHC
To Be Advised
Motor Size
42mm
Step Angle
1.8°
Current Rating
250mA
No. of Wires
6
Shaft Diameter
22mm
Shaft Length
22.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate