Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109S303Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH1752
Product RangeSan Ace 172
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $302.090 |
| 5+ | $253.920 |
| 10+ | $205.760 |
| 25+ | $201.640 |
| 50+ | $197.520 |
| 100+ | $193.420 |
| 10000+ | $189.300 |
Price for:Each
Minimum: 1
Multiple: 1
$302.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109S303Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH1752
Product RangeSan Ace 172
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM226.1CFM
Noise Rating56dBA
Power Rating25W
Rated Speed3500rpm
Power Connection TypeTerminals
Current Rating140mA
IP Rating-
IP Rating-
Air Flow - m3/min6.4m³/min
Product RangeSan Ace 172
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
56dBA
Rated Speed
3500rpm
Current Rating
140mA
IP Rating
-
Product Range
San Ace 172
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
226.1CFM
Power Rating
25W
Power Connection Type
Terminals
IP Rating
-
Air Flow - m3/min
6.4m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
