Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part NoSF2422-10B11Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.09AK7686
Product RangeSANMOTION F2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.920 |
| 5+ | $63.270 |
| 10+ | $61.380 |
| 25+ | $59.510 |
| 50+ | $58.020 |
Price for:Each
Minimum: 1
Multiple: 1
$67.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoSF2422-10B11Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.09AK7686
Product RangeSANMOTION F2 Series
Technical Datasheet
Stepper Motor TypeDual Shaft
Motor Size42mm
Coil TypeBipolar
Step Angle1.8°
Torque Max0.43N-m
Current Rating1A
Voltage Rating Max24VDC
No. of Wires4
External Length39mm
Shaft Diameter5mm
Product RangeSANMOTION F2 Series
Shaft Length24mm
SVHCTo Be Advised
Technical Specifications
Stepper Motor Type
Dual Shaft
Coil Type
Bipolar
Torque Max
0.43N-m
Voltage Rating Max
24VDC
External Length
39mm
Product Range
SANMOTION F2 Series
SVHC
To Be Advised
Motor Size
42mm
Step Angle
1.8°
Current Rating
1A
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
