Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part NoSH2145-5641Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.81AH9245
Product RangeSANMOTION F2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $293.660 |
| 5+ | $271.000 |
| 10+ | $261.800 |
| 25+ | $250.170 |
| 50+ | $245.850 |
| 100+ | $240.940 |
Price for:Each
Minimum: 1
Multiple: 1
$293.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoSH2145-5641Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.81AH9245
Product RangeSANMOTION F2
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size14mm
Coil TypeBipolar
Step Angle1.8°
Torque Max0.01N-m
Current Rating400mA
Voltage Rating Max24VDC
No. of Wires4
External Length43.8mm
Shaft Diameter4mm
Product RangeSANMOTION F2
Shaft Length13.5mm
SVHCTo Be Advised
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
0.01N-m
Voltage Rating Max
24VDC
External Length
43.8mm
Product Range
SANMOTION F2
SVHC
To Be Advised
Motor Size
14mm
Step Angle
1.8°
Current Rating
400mA
No. of Wires
4
Shaft Diameter
4mm
Shaft Length
13.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
