Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part NoSM2861-5151Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.15AC8682
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $318.090 |
| 5+ | $302.260 |
| 10+ | $290.490 |
| 25+ | $275.840 |
| 50+ | $260.370 |
Price for:Each
Minimum: 1
Multiple: 1
$318.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoSM2861-5151Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.15AC8682
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size86mm
Coil TypeBipolar
Step Angle1.8°
Torque Max-
Current Rating4A
Voltage Rating Max100VAC
No. of Wires4
External Length96.5mm
Shaft Diameter14mm
Product Range-
Shaft Length30mm
SVHCTo Be Advised
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
-
Voltage Rating Max
100VAC
External Length
96.5mm
Product Range
-
SVHC
To Be Advised
Motor Size
86mm
Step Angle
1.8°
Current Rating
4A
No. of Wires
4
Shaft Diameter
14mm
Shaft Length
30mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
