Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part No103004063Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AK2282
Product RangeSLG440COM-ER Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,134.020 |
| 5+ | $2,052.580 |
| 10+ | $1,992.140 |
| 25+ | $1,883.730 |
| 50+ | $1,809.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2,134.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No103004063Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AK2282
Product RangeSLG440COM-ER Series
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3
No. of Beams3
Protection Height800mm
Sensing Range Max12m
IP RatingIP67
IP RatingIP67
Approvals / StandardscULus, TUV, EAC, EN 61496-1, EN 61496-2, CLC/TS 61496-2
Beam Spacing800mm
Control Output Type-
Supply Voltage Max24VDC
Product RangeSLG440COM-ER Series
SVHCTo Be Advised
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3
Protection Height
800mm
IP Rating
IP67
Approvals / Standards
cULus, TUV, EAC, EN 61496-1, EN 61496-2, CLC/TS 61496-2
Control Output Type
-
Product Range
SLG440COM-ER Series
Safety Curtain Category
Level 4
No. of Beams
3
Sensing Range Max
12m
IP Rating
IP67
Beam Spacing
800mm
Supply Voltage Max
24VDC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
