Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSEMIX 604GB12E4SCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.50R4465
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 4+ | $447.920 |
| 5+ | $441.650 |
| 10+ | $435.390 |
| 25+ | $410.330 |
Price for:Each
Minimum: 4
Multiple: 4
$1,791.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX 604GB12E4SCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.50R4465
Technical Datasheet
Transistor PolarityDual N Channel
IGBT ConfigurationDual
DC Collector Current916A
Continuous Collector Current916A
Collector Emitter Saturation Voltage1.8V
Collector Emitter Saturation Voltage Vce(on)1.8V
Power Dissipation-
Power Dissipation Pd-
Junction Temperature, Tj Max175°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max175°C
Transistor Case StyleSEMiX 4s
No. of Pins24Pins
IGBT TerminationPress Fit
IGBT TechnologyIGBT 4 [Trench]
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
Dual N Channel
DC Collector Current
916A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation
-
Junction Temperature, Tj Max
175°C
Operating Temperature Max
175°C
No. of Pins
24Pins
IGBT Technology
IGBT 4 [Trench]
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
IGBT Configuration
Dual
Continuous Collector Current
916A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
SEMiX 4s
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.2kV
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
