Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSEMIX 653GD176HDCCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.09J5173
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 2+ | $6,070.450 |
| 6+ | $5,584.810 |
| 10+ | $5,341.990 |
Price for:Each
Minimum: 2
Multiple: 2
$12,140.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX 653GD176HDCCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.09J5173
Technical Datasheet
IGBT ConfigurationDual
Transistor PolarityN Channel
DC Collector Current660A
Continuous Collector Current660A
Collector Emitter Saturation Voltage Vce(on)2.45V
Collector Emitter Saturation Voltage2.45V
Power Dissipation Pd-
Power Dissipation-
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo1.7kV
Operating Temperature Max150°C
Transistor Case StyleSEMiX 33c
IGBT TerminationStud
No. of Pins29Pins
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 3 [Trench]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Dual
DC Collector Current
660A
Collector Emitter Saturation Voltage Vce(on)
2.45V
Power Dissipation Pd
-
Junction Temperature, Tj Max
150°C
Operating Temperature Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Transistor Polarity
N Channel
Continuous Collector Current
660A
Collector Emitter Saturation Voltage
2.45V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.7kV
Transistor Case Style
SEMiX 33c
No. of Pins
29Pins
IGBT Technology
IGBT 3 [Trench]
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
