Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSK 25 GH 12T4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.23X8883
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $163.160 |
| 30+ | $159.430 |
| 50+ | $155.690 |
Price for:Each
Minimum: 10
Multiple: 10
$1,631.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 25 GH 12T4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.23X8883
Technical Datasheet
Transistor PolarityQuad NPN
IGBT ConfigurationH Bridge
DC Collector Current35A
Continuous Collector Current35A
Collector Emitter Saturation Voltage1.85V
Collector Emitter Saturation Voltage Vce(on)1.85V
Power Dissipation Pd-
Power Dissipation-
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
IGBT TechnologyIGBT 4 [Trench]
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
Quad NPN
DC Collector Current
35A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature, Tj Max
175°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.2kV
Product Range
-
IGBT Configuration
H Bridge
Continuous Collector Current
35A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
-
Operating Temperature Max
175°C
Transistor Case Style
Module
IGBT Technology
IGBT 4 [Trench]
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
