Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKM300GB12E4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2572
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 12+ | $322.960 |
| 25+ | $304.370 |
Price for:Each
Minimum: 12
Multiple: 12
$3,875.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM300GB12E4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2572
Technical Datasheet
IGBT ConfigurationHalf Bridge
Transistor PolarityDual NPN
DC Collector Current422A
Continuous Collector Current422A
Collector Emitter Saturation Voltage Vce(on)1.85V
Collector Emitter Saturation Voltage1.85V
Power Dissipation Pd-
Power Dissipation-
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max125°C
Junction Temperature, Tj Max125°C
Transistor Case StyleModule
IGBT TerminationStud
IGBT TechnologyIGBT 4 [Trench]
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKM300GB12E4 is a SEMITRANS® 3 IGBT Module for use with AC inverter drives and UPS. It features insulated copper base plate using DBC technology (Direct Bonded Copper) and increased power cycling capability.
- Half-bridge switch
- IGBT4 = 4th generation medium fast Trench IGBT (Infineon)
- CAL4 = Soft switching 4th generation CAL-diode
- Integrated gate resistor
- For higher switching frequencies up to 12kHz
- UL recognized, file number E63532
Applications
Power Management
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
422A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature, Tj Max
125°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Product Range
-
Transistor Polarity
Dual NPN
Continuous Collector Current
422A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation
-
Operating Temperature Max
125°C
Transistor Case Style
Module
IGBT Technology
IGBT 4 [Trench]
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for SKM300GB12E4
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
