Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoPFG08-P1CM03PPCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM5821
Product RangeEcoLine Series
Also Known As1060984
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,863.170 |
| 5+ | $1,592.290 |
| 10+ | $1,533.720 |
| 25+ | $1,407.480 |
| 50+ | $1,382.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1,863.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoPFG08-P1CM03PPCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM5821
Product RangeEcoLine Series
Also Known As1060984
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution-
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputHTL/TTL
Encoder MountingFlange Mount
Product RangeEcoLine Series
Rotational Speed Max-
Rotational Life Cycles1000000
No. of Channels-
Shaft Type-
Shaft Length-
Shaft Diameter-
Supply Voltage Min4.5V
Supply Voltage Max32V
Operating Temperature Min-30°C
Operating Temperature Max70°C
IP RatingIP50, IP67
IP RatingIP50, IP67
TerminationM12/8 Pin Connector
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
-
Orientation
Horizontal
Encoder Output
HTL/TTL
Product Range
EcoLine Series
Rotational Life Cycles
1000000
Shaft Type
-
Shaft Diameter
-
Supply Voltage Max
32V
Operating Temperature Max
70°C
IP Rating
IP50, IP67
SVHC
No SVHC (04-Feb-2026)
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
-
No. of Channels
-
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-30°C
IP Rating
IP50, IP67
Termination
M12/8 Pin Connector
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
