Print Page
2SFT-800
Current Transformer, Non-ANSI Rated Window Type, 80:5, Class 2, 2 VA, 28.7 mm, 50Hz to 400Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part No2SFT-800Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AC9275
Product RangeOmega 30A 2SFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.020 |
| 5+ | $29.200 |
| 10+ | $27.080 |
| 25+ | $25.050 |
| 50+ | $22.830 |
| 100+ | $21.360 |
| 250+ | $19.400 |
Price for:Each
Minimum: 1
Multiple: 1
$31.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part No2SFT-800Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AC9275
Product RangeOmega 30A 2SFT Series
Technical Datasheet
CT ConstructionNon-ANSI Rated Window Type
Turns Ratio80:5
Current Ratio80:5
Accuracy ClassClass 2
Frequency Min50Hz
Frequency Max400Hz
Power Rating2VA
Window Diameter28.7mm
Frequency Range50Hz to 400Hz
Transformer MountingFeet Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current80A
Secondary Current Nom5A
Product RangeOmega 30A 2SFT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
Non-ANSI Rated Window Type
Current Ratio
80:5
Frequency Min
50Hz
Power Rating
2VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
80A
Product Range
Omega 30A 2SFT Series
Turns Ratio
80:5
Accuracy Class
Class 2
Frequency Max
400Hz
Window Diameter
28.7mm
Transformer Mounting
Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate