Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC301R5KTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01M5085
Product RangeSC30 Series
Also Known As1624011-1, SC30-10-2515-10 1.5UH AMMO 1000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $3.760 |
Price for:Each
Minimum: 2000
Multiple: 2000
$7,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC301R5KTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01M5085
Product RangeSC30 Series
Also Known As1624011-1, SC30-10-2515-10 1.5UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance1.5µH
DC Current Rating895mA
DC Resistance Max0.22ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min140MHz
Self Resonant Frequency140MHz
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
SC30 Series
DC Current Rating
895mA
Inductance Tolerance
± 10%
Self Resonant Frequency
140MHz
Inductance
1.5µH
DC Resistance Max
0.22ohm
Self Resonant Frequency Min
140MHz
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for SC301R5KT
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
