Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC305R6KTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.16R6899
Product RangeSC30 Series
Also Known As1624030-1, SC30-10-2522-10 5.6UH AMMO 1000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $3.680 |
Price for:Each
Minimum: 2000
Multiple: 2000
$7,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC305R6KTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.16R6899
Product RangeSC30 Series
Also Known As1624030-1, SC30-10-2522-10 5.6UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance5.6µH
DC Current Rating314mA
DC Resistance Max1.8ohm
Inductance Tolerance± 10%
Self Resonant Frequency65MHz
Self Resonant Frequency Min65MHz
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
SC30 Series
DC Current Rating
314mA
Inductance Tolerance
± 10%
Self Resonant Frequency Min
65MHz
Inductance
5.6µH
DC Resistance Max
1.8ohm
Self Resonant Frequency
65MHz
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for SC305R6KT
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
