
| Quantity | Price |
|---|---|
| 2000+ | $3.470 |
| 2500+ | $3.400 |
Product Information
Product Overview
The SC30 series axial leaded Power Inductor with wide inductance ranges. TE Connectivity quality and reliability are guaranteed in this range of insulated and shielded RF inductors. The insulated range has a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. And they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series was originally designed for military applications but now has widespread industrial use.
- Four sizes
- Flame retardant
- Wide temperature range
- Established reliability
- Fully protected from the environment
Applications
Power Management, Industrial, RF Communications, Defence, Military & Aerospace
Technical Specifications
SC30 Series
1.12A
± 10%
510MHz
220nH
0.14ohm
510MHz
2-Ethoxyethanol
Technical Docs (2)
Alternatives for SC30R22KT
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
