Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoC8051F353-GMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24M1256
Product RangeC8051 Family C8051F35x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.570 |
| 10+ | $12.910 |
| 25+ | $11.190 |
| 50+ | $10.960 |
| 100+ | $10.720 |
| 250+ | $10.350 |
| 500+ | $10.070 |
Price for:Each
Minimum: 1
Multiple: 1
$15.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F353-GMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24M1256
Product RangeC8051 Family C8051F35x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F35x Series Microcontrollers
Device Core8051
CPU Speed50MHz
Operating Frequency Max50MHz
Program Memory Size8KB
No. of Pins28Pins
IC Case / PackageMLP
MCU Case StyleMLP
No. of I/O's17I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size768Byte
ADC Channels8Channels
ADC Resolution16Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F35x
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Product Range
C8051 Family C8051F35x Series Microcontrollers
CPU Speed
50MHz
Program Memory Size
8KB
IC Case / Package
MLP
No. of I/O's
17I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F35x
MSL
-
Device Core
8051
Operating Frequency Max
50MHz
No. of Pins
28Pins
MCU Case Style
MLP
Interfaces
I2C, SPI, UART
RAM Memory Size
768Byte
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
C8051
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate