Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoC8051F860-C-GSRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel76AK5830RL
Cut Tape76AK5830
Product RangeC8051 Family C8051F86x Series Microcontrollers
Your Part Number
2,000 In Stock
16,764 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.890 | $3.89 |
| Total Price | $3.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
| 50+ | $2.950 |
| 100+ | $2.600 |
| 250+ | $2.430 |
| 500+ | $2.310 |
| 1000+ | $2.240 |
| 2500+ | $2.200 |
| 5000+ | $2.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F860-C-GSRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel76AK5830RL
Cut Tape76AK5830
Product RangeC8051 Family C8051F86x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F86x Series Microcontrollers
Device Core8051
Operating Frequency Max25MHz
Program Memory Size8KB
No. of Pins16Pins
IC Case / PackageSOIC
No. of I/O's13I/O's
InterfacesI2C, SPI, UART
RAM Memory Size512Byte
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F86x
QualificationAEC-Q100
SVHCTo Be Advised
Technical Specifications
Product Range
C8051 Family C8051F86x Series Microcontrollers
Operating Frequency Max
25MHz
No. of Pins
16Pins
No. of I/O's
13I/O's
RAM Memory Size
512Byte
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
C8051
Qualification
AEC-Q100
SVHC
To Be Advised
Device Core
8051
Program Memory Size
8KB
IC Case / Package
SOIC
Interfaces
I2C, SPI, UART
ADC Channels
12Channels
Supply Voltage Min
2.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F86x
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate