Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoC8051F921-G-GMCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AH9517
Product RangeC8051 Family C8051F92x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 10+ | $4.550 |
| 25+ | $3.820 |
| 50+ | $3.770 |
| 100+ | $3.710 |
| 250+ | $3.640 |
| 500+ | $3.560 |
Price for:Each
Minimum: 1
Multiple: 1
$5.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F921-G-GMCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AH9517
Product RangeC8051 Family C8051F92x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F92x Series Microcontrollers
CPU Speed25MHz
Device Core8051
Operating Frequency Max25MHz
Program Memory Size32KB
No. of Pins24Pins
MCU Case StyleQFN
IC Case / PackageQFN
No. of I/O's16I/O's
Embedded Interface TypeI2C, SMBus, SPI, UART
InterfacesI2C, SMBus, SPI, UART
RAM Memory Size4.25KB
ADC Channels23Channels
ADC Resolution10Bit
Supply Voltage Min900mV
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F92x
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
C8051 Family C8051F92x Series Microcontrollers
Device Core
8051
Program Memory Size
32KB
MCU Case Style
QFN
No. of I/O's
16I/O's
Interfaces
I2C, SMBus, SPI, UART
ADC Channels
23Channels
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F92x
MSL
MSL 1 - Unlimited
CPU Speed
25MHz
Operating Frequency Max
25MHz
No. of Pins
24Pins
IC Case / Package
QFN
Embedded Interface Type
I2C, SMBus, SPI, UART
RAM Memory Size
4.25KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
C8051
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability