Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part NoTH-J-0-3-15Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.92F4270
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $130.870 |
Price for:Each
Minimum: 1
Multiple: 1
$130.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoTH-J-0-3-15Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.92F4270
Technical Datasheet
Thermocouple Wire TypeJ
Length - Imperial15ft
Length - Metric4.57m
No. of Max Strands x Strand Size-
Wire Gauge20AWG
Conductor Area CSA0.52mm²
Product Range-
SVHCTo Be Advised
Product Overview
The TH-J-0-3-15 is a 4.57m Thermocouple Cable for use with Falcon F45 series digital panel meter.
- FEP PTFE insulation
- 24AWG Wire size
Applications
Sensing & Instrumentation
Technical Specifications
Thermocouple Wire Type
J
Length - Metric
4.57m
Wire Gauge
20AWG
Product Range
-
Length - Imperial
15ft
No. of Max Strands x Strand Size
-
Conductor Area CSA
0.52mm²
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
