Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.820 |
Price for:Each
Minimum: 1
Multiple: 1
$94.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
4.57m
Wire Gauge
24AWG
Product Range
-
Length - Imperial
15ft
No. of Max Strands x Strand Size
-
Conductor Area CSA
0.22mm²
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
