Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoS4K2U2000-5CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.67R1464
Product RangeS4K2U-5C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,908.070 |
Price for:Each
Minimum: 1
Multiple: 1
$5,908.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoS4K2U2000-5CCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.67R1464
Product RangeS4K2U-5C Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)2kVA / 1.8kW
Input Voltage AC Max230V
Output Voltage127VAC
Backup Time - Full Load3min
Product RangeS4K2U-5C Series
Length19.6"
Width16.9"
Height3.3"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
2kVA / 1.8kW
Output Voltage
127VAC
Product Range
S4K2U-5C Series
Width
16.9"
SVHC
To Be Advised
No. of Outlets
6Outlets
Input Voltage AC Max
230V
Backup Time - Full Load
3min
Length
19.6"
Height
3.3"
Technical Docs (1)
Alternatives for S4K2U2000-5C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
