Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001BG208Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B8261
Product RangeHarmony 9001B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $176.400 |
| 5+ | $165.370 |
| 10+ | $154.350 |
| 25+ | $142.400 |
| 50+ | $134.150 |
| 100+ | $126.790 |
Price for:Each
Minimum: 1
Multiple: 1
$176.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001BG208Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B8261
Product RangeHarmony 9001B Series
Technical Datasheet
Contact ConfigurationDPST-NO
No. of Positions-
Approvals / StandardsCCN NKCR, CE, CSA, EN/IEC, JIS, UL
IP Rating-
Switch CasePlastic
Product RangeHarmony 9001B Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NO
Approvals / Standards
CCN NKCR, CE, CSA, EN/IEC, JIS, UL
Switch Case
Plastic
SVHC
To Be Advised
No. of Positions
-
IP Rating
-
Product Range
Harmony 9001B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
