Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No30M1520Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43J1500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,319.140 |
| 5+ | $4,232.760 |
| 10+ | $4,146.370 |
| 25+ | $4,059.990 |
| 50+ | $3,973.610 |
Price for:Each
Minimum: 1
Multiple: 1
$4,319.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Input Voltage
240VAC
Output Voltage
280VAC
Product Range
-
SVHC
To Be Advised
Output Current
9.5A
Constant Current Load
9.5A
Knob Rotation
CCW, CW
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
