Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No24-10528Copy
Newark Part No.74R5077
Technical Datasheet
Transducer FunctionWoofer
Driver TypeWoofer
Power Rating RMS30W
External Diameter - Metric133mm
Impedance8ohm
Sensitivity (dB)88dB
Power Rating Nom30W
Resonant Frequency45Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
Frequency Response Min45Hz
Frequency Response Max12kHz
Speaker MountingPanel Mount
Product Range-
Power Rating Max60W
SVHCTo Be Advised
Product Overview
Attractive driver provides a die cast frame for added rigidity, ease of mounting and professional appearance. It is ideal as a midbass in compact two-way monitors.
- Perfect for compact two-way cabinets
- Suitable for vented or sealed enclosures
- 30W/60W RMS/Peak
- Die cast aluminum frame
- Aluminum cone
- Synthetic dust cap
- Rubber surround
- 1” copper voice coil
- 20oz. vented magnet
- Power Capacity: 30W/60W RMS/peak
- Sensitivity: 88dB (W/M)
- Impedance: 8Ω
- Re: 6. 0Ω
- Le: 0. 949mH
- Frequency response: 45Hz ~ 12KHz
- Fs: 45Hz
- Qts: 0. 302
- Qes: 0. 358
- Qms: 1. 95
- Vas: 18. 44 (liters)
- Xmax: 3. 5mm Dimensions:
- Overall frame: 5½” x 5½”
- Required cutout: 4⅞” diameter
- Mounting depth: 2¾
Technical Specifications
Transducer Function
Woofer
Power Rating RMS
30W
Impedance
8ohm
Power Rating Nom
30W
Sound Pressure Level (SPL)
88dB
Frequency Response Min
45Hz
Speaker Mounting
Panel Mount
Power Rating Max
60W
Driver Type
Woofer
External Diameter - Metric
133mm
Sensitivity (dB)
88dB
Resonant Frequency
45Hz
Speaker Shape
Round
Frequency Response Max
12kHz
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
