Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTB30NF20LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel47AK6918RL
Cut Tape47AK6918
Product RangeStripFET Series
Your Part Number
226 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.850 | $4.85 |
| Total Price | $4.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.850 |
| 50+ | $2.920 |
| 100+ | $2.490 |
| 250+ | $2.310 |
| 500+ | $2.130 |
| 1000+ | $2.090 |
| 2500+ | $2.040 |
| 5000+ | $2.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTB30NF20LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel47AK6918RL
Cut Tape47AK6918
Product RangeStripFET Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id30A
Drain Source On State Resistance0.066ohm
On Resistance Rds(on)0.066ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max2V
Power Dissipation Pd150W
Power Dissipation150W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeStripFET Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.066ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
5V
Power Dissipation Pd
150W
No. of Pins
3Pins
Product Range
StripFET Series
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
30A
On Resistance Rds(on)
0.066ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation
150W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for STB30NF20L
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
