Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD80N3LLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK6485
Re-Reel47AK6936RL
Cut Tape47AK6936
Your Part Number
1,225 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.090 | $10.45 |
| Total Price | $10.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.090 |
| 15+ | $1.350 |
| 25+ | $1.320 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.609 |
| 7500+ | $0.549 |
| 12500+ | $0.538 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTD80N3LLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK6485
Re-Reel47AK6936RL
Cut Tape47AK6936
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id80A
On Resistance Rds(on)0.004ohm
Drain Source On State Resistance4000µohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation75W
Power Dissipation Pd75W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.004ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
75W
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
80A
Drain Source On State Resistance
4000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
Power Dissipation Pd
75W
Operating Temperature Max
175°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
