Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTFW4N150Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.94T3365
Your Part Number
235 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.510 |
| 10+ | $5.550 |
| 25+ | $5.190 |
| 60+ | $4.840 |
| 120+ | $4.480 |
Price for:Each
Minimum: 1
Multiple: 1
$9.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTFW4N150Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.94T3365
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds1.5kV
Continuous Drain Current Id4A
On Resistance Rds(on)5ohm
Drain Source On State Resistance5ohm
Transistor Case StyleTO-3PF
Transistor MountingThrough Hole
Power Dissipation Pd63W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation63W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
1.5kV
On Resistance Rds(on)
5ohm
Transistor Case Style
TO-3PF
Power Dissipation Pd
63W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
4A
Drain Source On State Resistance
5ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
63W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for STFW4N150
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
