Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F767NIH6Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.81Y7330
Product RangeSTM32 Family STM32F7 Series Microcontrollers
Your Part Number
202 In Stock
372 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.580 |
| 5+ | $33.850 |
| 10+ | $30.130 |
| 25+ | $28.260 |
| 50+ | $27.250 |
| 100+ | $26.230 |
| 320+ | $25.260 |
Price for:Each
Minimum: 1
Multiple: 1
$37.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F767NIH6Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.81Y7330
Product RangeSTM32 Family STM32F7 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F7 Series Microcontrollers
Device CoreARM Cortex-M7
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed216MHz
Operating Frequency Max216MHz
Program Memory Size2MB
No. of Pins216Pins
IC Case / PackageTFBGA
MCU Case StyleTFBGA
No. of I/O's168I/O's
RAM Memory Size512KB
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32F7 Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
216MHz
No. of Pins
216Pins
MCU Case Style
TFBGA
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M7
No. of Bits
32bit
CPU Speed
216MHz
Program Memory Size
2MB
IC Case / Package
TFBGA
No. of I/O's
168I/O's
RAM Memory Size
512KB
ADC Channels
24Channels
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F7
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
