Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L4R5QGI6Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.52AC7558
Product RangeSTM32 Family STM32L4 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.150 |
| 10+ | $15.610 |
| 25+ | $14.780 |
| 50+ | $14.030 |
| 100+ | $13.290 |
| 250+ | $12.570 |
| 832+ | $12.000 |
Price for:Each
Minimum: 1
Multiple: 1
$20.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L4R5QGI6Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.52AC7558
Product RangeSTM32 Family STM32L4 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32L4 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
Operating Frequency Max120MHz
CPU Speed120MHz
Program Memory Size1MB
No. of Pins132Pins
IC Case / PackageUFBGA
No. of I/O's110I/O's
MCU Case StyleUFBGA
InterfacesCAN, I2C, SAI, SPI, UART, USART, USB
RAM Memory Size640KB
Embedded Interface TypeCAN, I2C, SAI, SPI, UART, USART, USB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32L4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32L4 Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
CPU Speed
120MHz
No. of Pins
132Pins
No. of I/O's
110I/O's
Interfaces
CAN, I2C, SAI, SPI, UART, USART, USB
Embedded Interface Type
CAN, I2C, SAI, SPI, UART, USART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
Operating Frequency Max
120MHz
Program Memory Size
1MB
IC Case / Package
UFBGA
MCU Case Style
UFBGA
RAM Memory Size
640KB
ADC Channels
16Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32L4
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
