Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP140NF75Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.38K7919
Your Part Number
242 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.380 |
| 10+ | $3.360 |
| 100+ | $3.150 |
| 500+ | $2.880 |
| 1000+ | $2.720 |
| 2500+ | $2.600 |
| 5000+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$6.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP140NF75Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.38K7919
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id120A
On Resistance Rds(on)0.0075ohm
Drain Source On State Resistance7500µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Power Dissipation Pd310W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation310W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
75V
On Resistance Rds(on)
0.0075ohm
Transistor Case Style
TO-220
Power Dissipation Pd
310W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
120A
Drain Source On State Resistance
7500µohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
310W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STP140NF75
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
