Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP80NF55Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.47AK7010
Product RangeSTripFET Series
Your Part Number
405 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
| 10+ | $2.580 |
| 100+ | $2.160 |
| 500+ | $2.030 |
| 1000+ | $1.990 |
| 2500+ | $1.950 |
| 5000+ | $1.900 |
Price for:Each
Minimum: 1
Multiple: 1
$2.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP80NF55Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.47AK7010
Product RangeSTripFET Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id80A
On Resistance Rds(on)0.0065ohm
Drain Source On State Resistance6500µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd300W
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeSTripFET Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
55V
On Resistance Rds(on)
0.0065ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation Pd
300W
No. of Pins
3Pins
Product Range
STripFET Series
Automotive Qualification Standard
-
Transistor Polarity
N Channel
Continuous Drain Current Id
80A
Drain Source On State Resistance
6500µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
Power Dissipation
300W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
