Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNPOWER
Manufacturer Part NoSDS-030B24Copy
Newark Part No.24M7384
Product RangeSDS-030B Series
Your Part Number
No Longer Available
Product Information
ManufacturerSUNPOWER
Manufacturer Part NoSDS-030B24Copy
Newark Part No.24M7384
Product RangeSDS-030B Series
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio2:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 11.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width82mm
Height35mm
Depth99mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeSDS-030B Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1.3A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed, Adjustable
Height
35mm
Input Voltage DC Min
18V
Product Range
SDS-030B Series
DC / DC Converter Type
-
Output Power Max
30W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
82mm
Depth
99mm
Input Voltage DC Max
36V
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
