Print Page
RG1608V-561-P-T1
SMD Chip Resistor, 560 ohm, ± 0.02%, 100 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $2.030 | $2,030.00 |
| Total Price | $2,030.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRG1608V-561-P-T1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel78M4971
Cut Tape78M4971
Product RangeRG Series
Technical Datasheet
Resistance560ohm
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Product RangeRG Series
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 0.02%
Temperature Coefficient± 5ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
560ohm
Power Rating
100mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.02%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0603 [1608 Metric]
Product Range
RG Series
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 5ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
![SUSUMU RG1608V-561-P-T1 SMD Chip Resistor, 560 ohm, ± 0.02%, 100 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant](https://canada.newark.com/productimages/standard/en_US/4397554.jpg)