Print Page
RG2012V-152-P-T1
SMD Chip Resistor, 1.5 kohm, ± 0.02%, 100 mW, 0805 [2012 Metric], Thin Film, Sulfur Resistant
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$2,060.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRG2012V-152-P-T1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73M8459
Product RangeRG Series
Technical Datasheet
Resistance1.5kohm
Resistor Case / Package0805 [2012 Metric]
Power Rating100mW
Product RangeRG Series
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 0.02%
Temperature Coefficient± 5ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.5kohm
Power Rating
100mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.02%
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0805 [2012 Metric]
Product Range
RG Series
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 5ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
![SUSUMU RG2012V-152-P-T1 SMD Chip Resistor, 1.5 kohm, ± 0.02%, 100 mW, 0805 [2012 Metric], Thin Film, Sulfur Resistant](https://canada.newark.com/productimages/standard/en_US/4397554.jpg)