Print Page
RR1220P-751-B-T5
SMD Chip Resistor, 750 ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision
1,916 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.423 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.423 |
| 25+ | $0.353 |
| 100+ | $0.325 |
| 250+ | $0.220 |
| 500+ | $0.182 |
| 1000+ | $0.154 |
| 2500+ | $0.119 |
| 5000+ | $0.099 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.120 |
| 15000+ | $0.108 |
| 25000+ | $0.088 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR1220P-751-B-T5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel28K1293
Re-Reel28K1292RL
Cut Tape28K1292
Product RangeRR Series
Technical Datasheet
Resistance750ohm
Resistor Case / Package0805 [2012 Metric]
Power Rating100mW
Product RangeRR Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
750ohm
Power Rating
100mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0805 [2012 Metric]
Product Range
RR Series
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for RR1220P-751-B-T5
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
![SUSUMU RR1220P-751-B-T5 SMD Chip Resistor, 750 ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision](https://canada.newark.com/productimages/standard/en_US/28K0719-40.jpg)